
Projects Unlimited AT-101Z technical specifications.
| Package/Case | Radial |
| Current Rating | 10mA |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 5mm |
| Input Current | 10mA |
| Length | 12mm |
| Mount | Through Hole |
| Self Resonant Frequency | 2.05kHz |
| Series | AT |
| Termination | PC Pins |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-101Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
