
Projects Unlimited AT-10SI technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.6kHz |
| Height | 10mm |
| Input Current | 40mA |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Self Resonant Frequency | 2.6kHz |
| Series | AT |
| Termination | PC Pins |
| DC Rated Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
