
Projects Unlimited AT-12 technical specifications.
| Current Rating | 8mA |
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 4mm |
| Length | 24mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Self Resonant Frequency | 5.5kHz |
| Series | AT |
| Termination | Wire Leads |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
