Projects Unlimited AT-1220-TT-3-R technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1220-TT-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.