
Projects Unlimited AT-138 technical specifications.
| Package/Case | Radial |
| Diameter | 42mm |
| Frequency | 2.8kHz |
| Height | 14mm |
| Input Current | 7mA |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
