
Projects Unlimited AT-14 technical specifications.
| Diameter | 41.8mm |
| Frequency | 3kHz |
| Mount | Panel, Flanges |
| Operating Supply Voltage | 16V |
| Series | AT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
