
Projects Unlimited AT-1420-ST-R technical specifications.
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 7.5mm |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1420-ST-R to view detailed technical specifications.
No datasheet is available for this part.
