
Projects Unlimited AT-1438-TWT-2-R technical specifications.
| Package/Case | Radial |
| Frequency | 3.8kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1438-TWT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
