
Projects Unlimited AT-201 technical specifications.
| Package/Case | Radial |
| Frequency | 2.048kHz |
| Height | 508um |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Self Resonant Frequency | 2.25kHz |
| Series | AT |
| Termination | PC Pins |
| DC Rated Voltage | 1.5V |
| Width | 17.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
