
Projects Unlimited AT-2235-TT-R technical specifications.
| Frequency | 3.5kHz |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2235-TT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
