
Projects Unlimited AT-23 technical specifications.
| Package/Case | Radial |
| Current Rating | 8mA |
| Diameter | 28.5mm |
| Frequency | 3kHz |
| Height | 12.7mm |
| Input Current | 8mA |
| Length | 11mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
