Projects Unlimited AT-2310-T-LW100-R technical specifications.
| Depth | 3.2mm |
| Diameter | 22.5mm |
| Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3mA |
| Mount | Flush |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2310-T-LW100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.