Projects Unlimited AT-3037-TT-R technical specifications.
| Contact Plating | Tin |
| Diameter | 30mm |
| Frequency | 3.7kHz |
| Height | 10.1mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-3037-TT-R to view detailed technical specifications.
No datasheet is available for this part.