Projects Unlimited AT-3046-TWT-2-R technical specifications.
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 30mm |
| Frequency | 4.6kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-3046-TWT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.