Projects Unlimited AT-4228-TWT-F-R technical specifications.
| Contact Plating | Gold |
| Current Rating | 7mA |
| Depth | 14mm |
| Diameter | 42mm |
| Frequency | 2.8kHz |
| Input Current | 7mA |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-4228-TWT-F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.