Projects Unlimited AT-4230-TF-LW135-R technical specifications.
| Depth | 16mm |
| Diameter | 41.8mm |
| Frequency | 3kHz |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 9mA |
| Mount | Panel, Flanges |
| Operating Supply Current | 9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-4230-TF-LW135-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.