This electret condenser microphone features a unidirectional output type and an operating supply current of 500uA. The device has a voltage rating of 1.5V and an impedance of 680R. It is available in bulk packaging with a circular shape and solder termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 9.7mm |
| Direction | Unidirectional |
| Impedance | 680R |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 680R |
| Series | AUM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |