Microphones .68kOhm x 9.7mm
Checking distributor stock and pricing after the page loads.
| Depth | 6.7mm |
| Diameter | 9.7mm |
| Direction | Unidirectional |
| Impedance | 680R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 68000R |
| Series | AUM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |