Projects Unlimited POM-1242L technical specifications.
| Depth | 1.2mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited POM-1242L to view detailed technical specifications.
No datasheet is available for this part.