
MIC COND ANALOG OMNI -45DB 6MM D
Projects Unlimited POM-2245L-C10-R technical specifications.
| Depth | 2.4mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | POM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2245L-C10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
