
Projects Unlimited POM-2740P-C33-R technical specifications.
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 2.9mm |
| Impedance | 2.2kR |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| RoHS Compliant | Yes |
| Series | POM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited POM-2740P-C33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
