Projects Unlimited POSM-1542-C3310-R technical specifications.
| Direction | Omnidirectional |
| Impedance | 100R |
| Operating Supply Current | 200uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POSM-1542-C3310-R to view detailed technical specifications.
No datasheet is available for this part.