
Projects Unlimited ROM-2238S-NF-R technical specifications.
| Depth | 2.2mm |
| Diameter | 5.8mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Mount | External |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Outside Diameter | 5.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Circular |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited ROM-2238S-NF-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
