
Projects Unlimited SMI-158 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4kHz |
| Input Type | DC |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Self Resonant Frequency | 2.4kHz |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMI-158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.