The SMI-168 is a dynamic speaker with a 12V DC input rating, packaged in a surface mount configuration. It operates at a frequency of 300Hz and features a self resonant frequency of 2.4kHz. The speaker is designed for use in audio applications and is available in quantities of 21. It is terminated with solder and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 300Hz |
| Input Type | DC |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Self Resonant Frequency | 2.4kHz |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |