
Projects Unlimited SMS-1508-2-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 20kHz |
| Height | 5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 850Hz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMS-1508-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
