Projects Unlimited SMS-1508MS-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4mm |
| Frequency | 500Hz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Power Dissipation | 800mW |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 800Hz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMS-1508MS-R to view detailed technical specifications.
No datasheet is available for this part.