
Projects Unlimited SMT-0540-T-6-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Frequency | 4kHz |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 4V |
| Packaging | Cut Tape |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0540-T-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
