This surface mount audio component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.6V and a supply current of 60mA. The component is available in a tape and reel packaging with 600 units per package. It has a square shape and is terminated with solder.
Projects Unlimited SMT-0824-SW-3V-R technical specifications.
| Depth | 5.5mm |
| Frequency | 2.4kHz |
| Height | 5.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0824-SW-3V-R to view detailed technical specifications.
No datasheet is available for this part.