
Surface mount audio transducer operating at 2.63kHz. Features a 3.6V voltage rating and a 90mA current rating. This lead-free component has a compact 8mm x 8mm x 3mm square profile, suitable for solder termination. Designed for operation between -30°C and 70°C, it is supplied in tape and reel packaging.
Projects Unlimited SMT-0826-S-R technical specifications.
| Current Rating | 90mA |
| Depth | 3mm |
| Frequency | 2.63kHz |
| Height | 3mm |
| Input Current | 90mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.63kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-0826-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
