
Projects Unlimited SMT-0827-S-3-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 90mA |
| Frequency | 2.7kHz |
| Input Current | 90mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0827-S-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.