
Projects Unlimited SMT-0927-S-6-R technical specifications.
| Depth | 3mm |
| Frequency | 2.67kHz |
| Height | 3mm |
| Height - Seated (Max) | 0.138inch |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Washable | No |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-S-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.