
Projects Unlimited SMT-0927-T-R technical specifications.
| Depth | 4.4mm |
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
