
Projects Unlimited SMT-1027-S-R technical specifications.
| Current Rating | 80mA |
| Frequency | 2.7kHz |
| Height | 3mm |
| Input Current | 80mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1027-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
