
Projects Unlimited SMT-1028-S-5V-R technical specifications.
| Frequency | 2.83kHz |
| Height | 3.5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1028-S-5V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
