
Surface mount audio transducer with a 4.1kHz bandwidth and self-resonant frequency. Features a 12nF capacitance, 5mA operating current, and operates within a 1-25V supply voltage range. Designed for surface mounting with solder termination, this component is housed in an SMD/SMT package measuring 12.8mm x 12.8mm x 2.5mm. It is lead-free and rated for operation between -40°C and 105°C.
Projects Unlimited SMT-1341-T-R technical specifications.
| Bandwidth | 4.1kHz |
| Capacitance | 12nF |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Depth | 2.5mm |
| Frequency | 4.1kHz |
| Height | 2.5mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4.1kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Washable | No |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1341-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
