
Projects Unlimited SMT-733-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7kHz |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-733-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
