
Projects Unlimited SMT-9403D technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7kHz |
| Length | 8.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-9403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.