Projects Unlimited TOS-1844R-C3310-R technical specifications.
| Package/Case | SMD/SMT |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | TOS |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOS-1844R-C3310-R to view detailed technical specifications.
No datasheet is available for this part.