
The X-2629-TWT-R is a high-output, internally driven piezo indicator buzzer. It is designed to provide a continuous single-tone audible alert with a minimum sound pressure level of 107 dBA at a distance of 10 cm when powered at 12 VDC. The device features a top-firing port and is housed in a durable polycarbonate casing. It is intended for through-hole mounting with standard PC pins and is rated for wave soldering and washing.
Projects Unlimited X-2629-TWT-R technical specifications.
| Rated Voltage | 12VDC |
| Operating Voltage Range | 5 ~ 14VDC |
| Current Draw at Rated Voltage | 35mA |
| Minimum SPL @ 10cm | 107dBA |
| Resonant Frequency | 2900 ± 500Hz |
| Tone Type | Continuous |
| Operating Temperature | -40 ~ +85°C |
| Diameter | 25.00mm |
| Height - Seated (Max) | 23.30mm |
| Weight | 11.5g |
| Housing Material | Polycarbonate (PC) |
| Terminal Material | Sn Plated Copper |
| RoHS | RoHS 3 Compliant |
| REACH | No SVHC (as of 21-Jan-2025) |
Download the complete datasheet for Projects Unlimited X-2629-TWT-R to view detailed technical specifications.
No datasheet is available for this part.