Promos Technologies V55C2256164VBLB10 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | No |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Promos Technologies V55C2256164VBLB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.