
256Mbit Mobile SDRAM chip, organized as 16Mx16, featuring a 16-bit data bus and 15-bit address bus. This surface-mount component operates at a maximum clock rate of 143 MHz with 4 internal banks, each containing 4M words. It offers a maximum access time of 5.4 ns and requires a typical operating supply voltage of 2.5V. Encased in a 60-pin Fine Pitch Ball Grid Array (FBGA) package, it supports a wide operating temperature range from -40°C to 125°C.
Promos Technologies V55C2256164VBLF7EPC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 19|6|5.4ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 110mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Promos Technologies V55C2256164VBLF7EPC to view detailed technical specifications.
No datasheet is available for this part.