256Mbit Mobile SDRAM chip, organized as 16Mx16, featuring a 16-bit data bus and 15-bit address bus. Operates at a maximum clock rate of 100 MHz with 4 internal banks. Housed in a 54-pin TSOP-II Thin Small Outline Package (Type II) for surface mounting, with a plastic package material and gull-wing lead shape. Supports a typical operating supply voltage of 2.5V, with a maximum operating current of 70mA. Extended temperature range from -40°C to 125°C.
Promos Technologies V55C2256164VBLT10E technical specifications.
Download the complete datasheet for Promos Technologies V55C2256164VBLT10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.