The V58C2128164SBI6 is a commercial temperature DDR DRAM IC with 66 terminals, a JEDEC package code of R-PDSO-G66, and a supply voltage range of 2.3V to 2.7V. It operates at a maximum clock frequency of 166 MHz and has a maximum access time of 0.7 ns. The IC has a maximum supply current of 0.325 A and a maximum standby current of 0.015 A. It is available in a TSSOP package with dimensions of 10.16 mm in width and 22.22 mm in length.
Promos Technologies V58C2128164SBI6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.325 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Promos Technologies V58C2128164SBI6 to view detailed technical specifications.
No datasheet is available for this part.