Prosperity Dielectrics FCF05FT1004 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.2 |
| Package Height | 0.5 |
| Manufacturer Series | FCF05(FTOL) |
| Series | FCF |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Prosperity Dielectrics FCF05FT1004 to view detailed technical specifications.
No datasheet is available for this part.