Prosperity Dielectrics FCF05JT470 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.5 |
| Manufacturer Series | FCF05(JTOL) |
| Series | FCF |
| Resistance | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Prosperity Dielectrics FCF05JT470 to view detailed technical specifications.
No datasheet is available for this part.