The 0402 C0G Ceramic Capacitor is a surface mount component with a capacitance of 8.2pF and a voltage rating of 16VDC. It has a tolerance of 5% and is constructed with a C0G dielectric material. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications. It is available in a 0402 package with a height of 0.5mm.
Prosperity Dielectrics FN15N8R2J160BNG technical specifications.
| Capacitance | 8.2pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN15N8R2J160BNG to view detailed technical specifications.
No datasheet is available for this part.