This 10pF ceramic chip capacitor features a 25VDC working voltage and 5% tolerance, with a C0G dielectric. It is constructed with a flat construction and a ceramic chip case style. Operating temperature range is between -55°C and 125°C. The capacitor is designed for surface mount applications and has a height of 0.8mm.
Prosperity Dielectrics FN31N100J250GXO technical specifications.
| Capacitance | 10pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN31N100J250GXO to view detailed technical specifications.
No datasheet is available for this part.