The FN31X124M100PXG is a 1206 surface mount ceramic capacitor from Prosperity Dielectrics with a capacitance of 0.12uF and a voltage rating of 10VDC. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for high-frequency applications. Its compact 0.8mm height makes it suitable for dense PCB designs.
Prosperity Dielectrics FN31X124M100PXG technical specifications.
| Capacitance | 0.12uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN31X124M100PXG to view detailed technical specifications.
No datasheet is available for this part.