The FN42N270J250TCG is a ceramic chip capacitor with a capacitance of 27pF and a voltage rating of 25VDC. It has a tolerance of 5% and is constructed with a C0G dielectric. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is also suitable for microwave applications. The capacitor is packaged in a 1808 case style and has a height of 1.25mm.
Prosperity Dielectrics FN42N270J250TCG technical specifications.
| Capacitance | 27pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN42N270J250TCG to view detailed technical specifications.
No datasheet is available for this part.